
SMC ASD230F-M5-04 SPEED CONTROLLER, 4MM
SMC ASD230F-M5-04 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ASD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
