
SMC EAV3000 G 3/8 Start-Up Valve Stand-Alone Pneumatic Control Valve
Checking distributor stock and pricing after the page loads.
SMC AV3000-F03-5DZ-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | EAV3000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.
