Filter Regulator; 150 PSI Max; 1/8PT Ports; Bracket; Pressure Gauge
SMC AW20-01BG-C-A technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AW |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.