Double Action Pneumatic Roundline Cylinder, C85N20-400-X2018
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diameter | 28mm |
| Length | 526mm |
| Manufacturer Series | C85 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 0.5879lb |
| RoHS | Not Compliant |