
SMC Double Action Pneumatic Roundline Cylinder, C85N25-160C
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diameter | 33.5mm |
| Length | 297mm |
| Manufacturer Series | C85 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 286g |
| RoHS | Compliant |