This double acting ISO cylinder features a 32mm piston and 50mm stroke, with operating pressures ranging from 0.05 to 1 MPa. The piston speed can be adjusted between 50 and 1000 mm/s. The cylinder is designed for use in industrial automation and control applications, with an operating temperature range of -20 to +70 °C. The air connection is via a G1/8 fitting, and the seal is made of NBR material.
Checking distributor stock and pricing after the page loads.
| Cylinder type | ISO cylinder |
| Piston-ø | 32 |
| Piston rod thread | M10 x 1.25 |
| Stroke | 50 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |