This double acting cylinder features a 63mm piston with a stroke of 50mm, suitable for operation within a pressure range of 0.05 to 1 MPa. The cylinder is designed for use in temperatures between -20 and 70°C. The piston rod thread is M16 x 1.5 and the air connection is G3/8. The seal is made of NBR material.
SMC C96SB63-50 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 63 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 50 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G3/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
No datasheet is available for this part.