
This double acting cylinder features an ISO cylinder design with a 125mm piston and 80mm stroke. It operates within a temperature range of -20 to +70°C and is sealed with NBR material. The cylinder is designed for use with an operating pressure of 0.05 to 1 MPa and has a piston speed of 50 to 1000 mm/s. The air connection is via a G1/2 fitting.
SMC C96SDB125-80 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 125 |
| Piston rod thread | M27 x 2 |
| Stroke | 80 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/2 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB125-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
