The SMC C96SDB32-160 is a double acting cylinder with an ISO cylinder type, 32mm piston diameter, and M10 x 1.25 piston rod thread. It features a stroke of 160mm and operates within a pressure range of 0.05 to 1 MPa. The cylinder's piston speed ranges from 50 to 1000 mm/s, and it is connected to the air supply via a G1/8 fitting. The SMC C96SDB32-160 is designed to operate within a temperature range of -20 to +70 °C and features a NBR seal.
Checking distributor stock and pricing after the page loads.
| Cylinder type | ISO cylinder |
| Piston-ø | 32 |
| Piston rod thread | M10 x 1.25 |
| Stroke | 160 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |