
The SMC C96SDB32-320 is a double acting ISO cylinder with a piston ø of 32mm. It features a M10 x 1.25 piston rod thread and a stroke of 320mm. Operating pressure ranges from 0.05 to 1 MPa, and piston speed can be adjusted between 50 and 1000 mm/s. The cylinder is designed for use in temperatures between -20 and +70 °C, and is sealed with NBR material. It is suitable for use in industrial automation and control applications.
SMC C96SDB32-320 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 32 |
| Piston rod thread | M10 x 1.25 |
| Stroke | 320 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB32-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
