This ISO cylinder features a 32mm piston rod with an M10 x 1.25 thread and a 400mm stroke. It is designed for double-acting operation within an operating pressure range of 0.05 to 1 MPa and a piston speed range of 50 to 1000 mm/s. The cylinder is sealed with NBR material and operates within a temperature range of -20 to 70°C. It has a G1/8 air connection.
Checking distributor stock and pricing after the page loads.
| Cylinder type | ISO cylinder |
| Piston-ø | 32 |
| Piston rod thread | M10 x 1.25 |
| Stroke | 400 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |