This double acting ISO cylinder features a 500mm stroke and operates within a pressure range of 0.05 to 1 MPa. It has a piston diameter of 32mm and a piston rod thread of M10 x 1.25. The cylinder is designed for use in temperatures between -20 and 70°C and is sealed with NBR material. The air connection is via a G1/8 fitting.
Checking distributor stock and pricing after the page loads.
| Cylinder type | ISO cylinder |
| Piston-ø | 32 |
| Piston rod thread | M10 x 1.25 |
| Stroke | 500 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |