
The SMC C96SDB50-160 is a double acting cylinder with an ISO cylinder type and a piston ø of 50. It features a piston rod thread of M16 x 1.5 and a stroke of 160. The cylinder operates within a pressure range of 0.05 to 1 MPa and has a piston speed of 50 to 1000 mm/s. It is designed for use in industrial automation and control applications and has an operating temperature range of -20 to +70 °C. The cylinder is sealed with NBR and has an air connection of G1/4.
Sign in to ask questions about the SMC C96SDB50-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC C96SDB50-160 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 50 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 160 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB50-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
