Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC C96SDB63-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cylinder type | ISO cylinder |
| Piston-ø | 63 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 320 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G3/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB63-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
