SMC CD55B63-20M technical specifications.
| Package/Case | SMC |
| Height | 74mm |
| Length | 77mm |
| Manufacturer Series | C55 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 797g |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CD55B63-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.