Cylinder, ISO, cushion, sw capable, round body, dbl act, 25mm
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diameter | 22mm |
| Length | 297mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 254g |
| RoHS | Not Compliant |