Cylinder, tie-rod, dbl act, 40mm, auto-sw, non lube
SMC CDA2D40-150 technical specifications.
| Package/Case | SMC |
| Height | 60mm |
| Length | 333mm |
| Manufacturer Series | CDA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 4.13534lb |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDA2D40-150 to view detailed technical specifications.
No datasheet is available for this part.