Cylinder, tie rod, non lube, auto-sw, dbl act, 63mm
SMC CDA2G63-200-A54L technical specifications.
| Height | 101mm |
| Length | 379mm |
| Manufacturer Series | CDA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 9.23635lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDA2G63-200-A54L to view detailed technical specifications.
No datasheet is available for this part.