SMC CDG1BN40-200(KIT) technical specifications.
| Package/Case | SMC |
| Diameter | 44mm |
| Length | 330mm |
| Manufacturer Series | CG1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.41kg |
| RoHS | Compliant |
Download the complete datasheet for SMC CDG1BN40-200(KIT) to view detailed technical specifications.
No datasheet is available for this part.