
SMC Double Action Pneumatic Pin Cylinder, CDJP2B10-10D
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 19mm |
| Length | 49.5mm |
| Manufacturer Series | CJP2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 29g |
| Width | 15mm |
| RoHS | Compliant |