
SMC Double Action Pneumatic Pin Cylinder, CDJP2B10-5D
SMC CDJP2B10-5D technical specifications.
| Package/Case | SMC |
| Height | 19mm |
| Length | 44.5mm |
| Manufacturer Series | CJP2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 27g |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.