SMC CDM2E40-50 technical specifications.
| Package/Case | SMC |
| Height | 42.5mm |
| Length | 215mm |
| Manufacturer Series | CM2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.52kg |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDM2E40-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
