Double Action Pneumatic Roundline Cylinder, CDM2L20-325-M9PWLS
SMC CDM2L20-325-M9PWLS technical specifications.
| Package/Case | SMC |
| Height | 40mm |
| Length | 456mm |
| Manufacturer Series | CDM2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 1.41095lb |
| Width | 55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.