Compact cylinder 50 mm ø63 mm M10 0.05. . .1.0 MPa 50. . .500 mm/s, CDQ2A63TF-50DZ, SMC
SMC CDQ2A63TF-50DZ technical specifications.
| Cylinder type | Compact cylinder |
| Piston-ø | 63 |
| Piston rod thread | M10 |
| Stroke | 50 |
| Operating pressure | 0.05...1.0 MPa |
| Piston speed | 50...500 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -10...+60 °C |
| RoHS | Compliant |
No datasheet is available for this part.