
SMC Double Action Pneumatic Compact Cylinder 12mm Bore, 10mm stroke
SMC CDQ2B12-10DCZ technical specifications.
| Package/Case | SMC |
| Height | 25mm |
| Length | 30.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 35g |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.