SMC CDQSB20-15D technical specifications.
| Package/Case | SMC |
| Height | 36mm |
| Length | 39mm |
| Manufacturer Series | CQS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 88g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQSB20-15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.