
SMC Pneumatic Multi-Mount Cylinder CU Series, Double Action, Single Rod, 25mm Bore, 10mm stroke
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 50mm |
| Length | 73mm |
| Manufacturer Series | CU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 193g |
| Width | 32mm |
| RoHS | Compliant |