
SMC Pneumatic Multi-Mount Cylinder CUK Series, Double Action, Single Rod, 32mm Bore, 50mm stroke
SMC CDUK32-50D technical specifications.
| Package/Case | SMC |
| Height | 62mm |
| Length | 134mm |
| Manufacturer Series | CUK |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 565g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDUK32-50D to view detailed technical specifications.
No datasheet is available for this part.