Pneumatic Guided Cylinder CDV3CN50-150N-A54L-1WD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 70mm |
| Length | 410mm |
| Manufacturer Series | CV3 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Width | 70mm |
| RoHS | Not Compliant |