
Single Action Pneumatic Pin Cylinder, CJ1B4-10SU4
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diameter | 5mm |
| Length | 49mm |
| Manufacturer Series | CJ1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 4.6g |
| RoHS | Compliant |