SMC CP96SDB100-200 technical specifications.
| Package/Case | SMC |
| Height | 118mm |
| Length | 433mm |
| Manufacturer Series | CP96 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Weight | 3.77kg |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CP96SDB100-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.