
ISO Cylinder 250 mm ø32 mm M10 x 1.25 0.05. . .1 MPa 50. . .1000 mm/s, CP96SDB32-250, SMC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 47mm |
| Length | 396mm |
| Manufacturer Series | CP96 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Weight | 0.55kg |
| Width | 47mm |
| RoHS | Compliant |