
SMC Double Action Pneumatic Compact Cylinder 16mm Bore, 15mm stroke
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 29mm |
| Length | 37mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 59g |
| Width | 29mm |
| RoHS | Compliant |