Cylinder, compact, 40mm, dbl act
Checking distributor stock and pricing after the page loads.
SMC CQ2B40-10DZ technical specifications.
| Package/Case | SMC |
| Height | 52mm |
| Length | 49.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 208g |
| Width | 57mm |
| RoHS | Compliant |