Double Action Pneumatic Compact Cylinder 63mm Bore, 15mm Stroke
SMC CQ2WB63-15D-X235 technical specifications.
| Package/Case | SMC |
| Height | 77mm |
| Length | 73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 682g |
| Width | 84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.