Cylinder, compact, mini, free-mount, sgl act, 6mm
Checking distributor stock and pricing after the page loads.
SMC CUJB6-8S technical specifications.
| Height | 19mm |
| Length | 27mm |
| Manufacturer Series | CUJ |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.