The CXSM6-30 from SMC is an Aluminium package with a height of 37mm, length of 88.5mm, and width of 16mm. It has a manufacturer series of CXS and operates between -10°C and 60°C. The package weight is 0.108kg.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 37mm |
| Length | 88.5mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.108kg |
| Width | 16mm |
| RoHS | Compliant |