SMC D-A54L technical specifications.
| Mount | Cable |
| Termination | Cable |
| Type | Switch |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC D-A54L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
