
Checking distributor stock and pricing after the page loads.
SMC D-C73C technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-C7 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
