
Sensor, Autoswitch, M8, 3 Pin Connector, .5m Cable
SMC D-M9BSAPC technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-M9 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for SMC D-M9BSAPC to view detailed technical specifications.
No datasheet is available for this part.
