
Autoswitch, 2 wire, LED, grommet, perpendicular
SMC D-M9BV technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-M9 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Type | Hall Effect |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC D-M9BV to view detailed technical specifications.
No datasheet is available for this part.
