
Sensor, solid state, direct mount, grommet connection, for MX/MH/CQ2/NCQ2/NCQ8
SMC D-M9NV technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-M9 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 28V |
| Output Type | NPN |
| Ratings | IP67 |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for SMC D-M9NV to view detailed technical specifications.
No datasheet is available for this part.
