Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC D-M9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Manufacturer Series | D-M9 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Output Type | PNP |
| Ratings | IP67 |
| Voltage Rating | 28V |
| Electrical Connection | 0.5m Lead Wire |
| Applicable Load | IC Circuit, PLC, Relay |
| Maximum Load Current | 40 mA |
| Fluid Comp | Air |
| Dimensions (L x W x H) | 22 mm x 4 mm x 4.6 mm |
| RoHS | Compliant |
Download the complete datasheet for SMC D-M9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
