Sign in to ask questions about the SMC D-Y7PWL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC D-Y7PWL technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-Y7P |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for SMC D-Y7PWL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
