Sign in to ask questions about the SMC D-Z73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC D-Z73 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-Z7 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC D-Z73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
