Electric carriage unit 24 VDC 2.5 A (max. 5 A for max. 2 s) 500 mm 100. . .1000 mm/s, E-MY2H16-500TAPA, SMC
SMC E-MY2H16-500TAPA technical specifications.
| Current consumption | 2.5 A (max. 5 A for max. 2 s) |
| Stroke | 500 |
| Length | 720 |
| Acceleration | 0.49...4.90 m/s² |
| Dimensions L x W x H | 720 x 129 x 102 mm |
| Size | 16 |
| Operating temperature | +5...+40 °C |
| RoHS | Compliant |
No datasheet is available for this part.