SMC EAV3000-F03-5YO-Q technical specifications.
| Package/Case | SMC |
| Manufacturer Series | EAV3000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Power Consumption | 1.8W |
| RoHS | Compliant |
Download the complete datasheet for SMC EAV3000-F03-5YO-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.