SMC EMXS20-125 technical specifications.
| Package/Case | SMC |
| Height | 50mm |
| Length | 268mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 2670g |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for SMC EMXS20-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.