SMC 8mm 240L/min 0.6L/min Vacuum Regulator Rc, +5 +60C
SMC IRV20-C08BG technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IRV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
No datasheet is available for this part.