VACUUM GENERATOR, 240L/M, 3/8 TUBE, BOTTOM BRACKET
SMC IRV20-LN11L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IRV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
No datasheet is available for this part.